Helukabel JZ-500 Cable, 18 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-262
- Mfr. Part No.:
- 11230
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$922.82
(exc. GST)
$1,015.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $922.82 | $9.228 |
*price indicative
- RS Stock No.:
- 675-262
- Mfr. Part No.:
- 11230
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for use in dynamic machinery environments, ensuring optimal performance in various applications where flexibility and durability are paramount. With a temperature range of -40°C to +70°C, this cable is perfectly suited for both fixed and flexible installations, making it Ideal for conveyor belts, air-conditioning systems, and metal industries. The Halogen free outer sheath not only offers protection against harmful substances but also complies with stringent safety standards, including flame retardant legislation. Its construction, featuring finely stranded copper wire and Halogen free polymer insulation, provides both mechanical strength and excellent electrical properties, setting it apart in industrial applications.
Flexible for easy handling in complex installations
Halogen free design enhances safety and environmental compatibility
Temperature resistant from -40°C to +70°C for versatile use
Meets stringent Flame retardant standards for enhanced fire safety
Constructed with finely stranded copper for superior conductivity
Optimised bending radius ensures reliable long-term performance
Perfect for use in air-conditioning, conveyor systems, and machinery
Outer sheath colour is grey (RAL 7001) for easy identification
Core identification with black cores and consecutive white numbering
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
