Helukabel JZ-500 Cable, 7 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-413
- Mfr. Part No.:
- 11225
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$497.77
(exc. GST)
$547.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $497.77 | $4.978 |
*price indicative
- RS Stock No.:
- 675-413
- Mfr. Part No.:
- 11225
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed to excel in various industrial applications. Engineered for both fixed installations and flexible use in tool machinery, conveyor belts, and air-conditioning devices, this cable maintains high performance in dry, damp, and wet conditions. Its Halogen free outer sheath and flame retardant properties ensure safety and longevity, making it Ideal for harsh environments. The cable features a protective conductor for added safety in electrical systems, while its meticulous construction guarantees ease of handling and reliable operation. This cable is compliant with stringent industry standards, contributing to smooth and efficient operations in plant construction and production lines.
Halogen free design ensures minimal toxic gas emission in case of fire
Temperature range flexibility from -25°C to +70°C, accommodating diverse environmental conditions
Constructed with copper wire that enhances conductivity and performance
Bundle fire test compliance ensures the cable maintains user safety during operation
Outer sheath MADE from Halogen free polymer delivers durability against mechanical stress
Core identification system aids in easy installation and maintenance
Available in grey sheath colour for uniformity and recognisability on site
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
