Helukabel OB-BL Cable, 2 Cores, 0.5mm², Screened, Blue PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$320.95

(exc. GST)

$353.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$320.95$3.21

*price indicative

RS Stock No.:
675-117
Mfr. Part No.:
14077
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OB-BL

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

7.6mm

Voltage

900V

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

0.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed for use in intrinsically safe systems operating in explosion-endangered areas. This high-performance PVC cable ensures exceptional EMC compatibility and reliable data transmission, making it perfect for technical applications in control and measurement technology. Its blue sheath not only denotes its application in potentially hazardous environments but also provides durability. With a flexible temperature range of -10°C to +80°C, and fixed installation capabilities from -30°C to +80°C, this cable offers resilience in various settings, ensuring longevity and dependability under stress.

Largely resistant to oil, ensuring enhanced durability in harsh environments

Flame retardant properties meet strict safety standards for high-risk areas

Cadmium-free and silicone-free materials, prioritising environmental safety

Excellent mutual capacitance provides high performance in data transmission

Core insulation conforms to industry standards, ensuring superior reliability

Special design optimises EMC properties for improved operational efficiency

The cable is suitable for flexible applications with a minimum bending radius tailored for mobility

Braided screen of tinned copper wires guarantees excellent electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy