Helukabel OB-BL Cable, 6 Cores, 0.75mm², Screened, Blue PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$981.25

(exc. GST)

$1,079.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$981.25$9.813

*price indicative

RS Stock No.:
675-021
Mfr. Part No.:
14092
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OB-BL

Number of Cores

6

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

12.4mm

Voltage

900V

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC control cable is expertly designed for intrinsically safe systems operating in explosion-endangered areas. This cable is robustly engineered for flexible applications, ensuring outstanding performance under medium mechanical stress. The striking blue sheath not only identifies its use in hazardous environments but also reinforces its construction with cadmium-free materials, free from substances harmful to lacquer wetting properties. With an extensive operational temperature range, this cable supports both flexible and fixed installations, providing exceptional reliability and safety for measurement and control technology.

Largely resistant to oil, ensuring durability in tough conditions

Temperature range of -10°C to +80°C for flexible applications

Manufactured from cadmium-free materials, enhancing environmental safety

Flame retardant properties, adhering to strict safety standards

Designed for both flexible and fixed installations, accommodating various applications

Screened with braided tinned copper wires for superior data transmission

Minimum bending radius allows for versatile routing without damage

Pairs of cores are optimally stranded to reduce installation stress

Recommended for use in explosion-endangered areas with intrinsic safety ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy