Helukabel OB-BL Cable, 2 Cores, 0.75mm², Screened, Blue PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$413.28

(exc. GST)

$454.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$413.28$4.133

*price indicative

RS Stock No.:
674-817
Mfr. Part No.:
14089
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OB-BL

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

8.6mm

Voltage

900V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed specifically for use in intrinsically safe systems operating in explosion-endangered areas. With its blue sheath, conforming to RAL 5015, it is both visually distinct and compliant with safety standards. This PVC control cable is manufactured in accordance with DIN VDE 0285-525-2-51 and DIN EN 50525-2-51, ensuring high quality and reliability. It offers exceptional flexibility with a temperature range of -10°C to +80°C for flexible applications, while also maintaining integrity in fixed installations from -30°C to +80°C. Suitable for a variety of environments, this cable provides a perfect solution for medium mechanical stress applications requiring precision and durability.

Offers Flame retardant properties according to EN standards for enhanced safety

Constructed with cadmium-free materials, ensuring environmental compliance

Features a braided screen of tinned copper wires for improved electromagnetic compatibility

Suitable for flexible applications, allowing for ease of movement in installations

Minimum bending radius is optimised for both flexible and fixed applications

Test voltages of 2000 V core/core and 1000 V core/screen guarantee robust performance

Designed for effective data transmission with enhanced mutual capacitance properties

Inductance rating of approximately 0.68 mH/km caters to high-speed transmission requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy