Helukabel OB-BL Cable, 3 Cores, 0.5mm², Screened, Blue PVC Sheath
- RS Stock No.:
- 674-678
- Mfr. Part No.:
- 14078
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$473.24
(exc. GST)
$520.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $473.24 | $4.732 |
*price indicative
- RS Stock No.:
- 674-678
- Mfr. Part No.:
- 14078
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OB-BL | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.2mm | |
| Voltage | 900V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OB-BL | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.2mm | ||
Voltage 900V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable offers robust performance, specifically designed for use in intrinsically safe systems operating in explosion-endangered areas. Its unique construction features a blue sheath, complementing its flexibly and fixed installation capabilities within temperature ranges of -30°C to +80°C. Largely resistant to oil and constructed from cadmium-free materials, this control cable guarantees compliance with EMC standards, ensuring reliable and safe operations in sensitive environments. With excellent data transmission characteristics and minimal mutual capacitance, this cable is Ideal for applications needing stringent safety measures and dependability.
Flame retardant, compliant with DIN VDE and EN standards for enhanced safety
Largely resistant to oil, contributing to prolonged cable life in harsh environments
Flexible and fixed installation options accommodate diverse operational needs
Tested under stringent voltage conditions for reassurance in performance and safety
Low mutual capacitance enhances data integrity over distances
Copper wire construction ensures optimal conductivity and reliability
Pairs stranded with optimal lay lengths for superior data transmission efficiency
PVC insulation and outer sheath provide robust protection against mechanical stress
Certification for explosion-endangered areas underscores safety in sensitive applications
Related links
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL-PAAR-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
