Helukabel OZ-BL Cable, 2 Cores, 1.5mm², Screened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-127
- Mfr. Part No.:
- 14050
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$329.81
(exc. GST)
$362.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $329.81 | $3.298 |
*price indicative
- RS Stock No.:
- 675-127
- Mfr. Part No.:
- 14050
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for intrinsically safe systems, particularly in explosion-endangered areas. This highly flexible control cable, compliant with strict safety standards, operates effectively across a wide temperature range of -40°C to +80°C. With a nominal voltage rating of 300/500 V, it is suited for outdoor applications and guarantees reliable data transmission. The PVC insulation and sheathing ensure durability and resistance against UV radiation and weathering, making it Ideal for demanding environmental conditions. Its unique construction, which includes a tinned copper braided screen and optimal lay lengths, enhances electromagnetic compatibility while safeguarding against potential interference.
Flexible design facilitates movement without tensile stress
Constructed with cadmium-free, silicone-free materials for safety
Tested for flame-retardance according to DIN VDE 0482-332-1-2
UV and weather-resistant to ensure long-term performance outdoors
Not suitable for burial in the ground to maintain integrity
Braided screen of tinned copper wires provides approximately 85% coverage for enhanced data transmission
Perfect for medium mechanical stress applications in control technology
Core identification meets standards for easy installation and safety check
Colour-coded blue sheathing enhances visibility for explosion-endangered applications
Related links
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath