Helukabel OB-BL Cable, 8 Cores, 0.5mm², Screened, Blue PVC Sheath
- RS Stock No.:
- 674-999
- Mfr. Part No.:
- 14081
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$1,015.89
(exc. GST)
$1,117.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,015.89 | $10.159 |
*price indicative
- RS Stock No.:
- 674-999
- Mfr. Part No.:
- 14081
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OB-BL | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.3mm | |
| Voltage | 900V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OB-BL | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.3mm | ||
Voltage 900V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed specifically for intrinsically safe systems in explosion-endangered areas, ensuring reliable performance in challenging environments. Manufactured according to DIN VDE standards, this semi-flexible PVC cable features a blue sheath, making it Ideal for applications requiring electromagnetic compatibility (EMC). With high temperature resistance from -10°C to +80°C and an impressive breakdown voltage of 4000 V, this cable offers durability and safety. The copper wire is finely stranded, enhancing flexibility and reliability while providing excellent data transmission capabilities, making it suitable for both control and measurement technologies where high precision is critical.
Flame retardant design in compliance with stringent safety standards
Excellent resistance to oil and temperature fluctuations, ensuring long-lasting performance
Core insulation MADE from PVC provides robust protection against external elements
High Peak operating voltage of 900 V, suitable for diverse applications
Features a braided screen for efficient electromagnetic interference (EMI) shielding
Minimum bending radius allows flexibility during installation without risking damage
Pairs stranded in layers enhance data integrity and transmission quality
Copper cores ensure optimal conductivity and reliability in transmission
Lightweight and compact, enhancing ease of handling and installation
Related links
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL-PAAR-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
