Helukabel OB-BL-PAAR-CY Control Cable, 8 Cores, 0.75mm², Screened, Blue PVC Sheath
- RS Stock No.:
- 675-507
- Mfr. Part No.:
- 14091
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$778.23
(exc. GST)
$856.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $778.23 | $7.782 |
*price indicative
- RS Stock No.:
- 675-507
- Mfr. Part No.:
- 14091
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OB-BL-PAAR-CY | |
| Product Type | Control Cable | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.1mm | |
| Voltage | 900V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OB-BL-PAAR-CY | ||
Product Type Control Cable | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.1mm | ||
Voltage 900V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable designed for use in intrinsically safe systems operating in explosion-endangered areas. With a blue sheath that meets stringent standards for EMC compatibility, this cable is Ideal for reliable signal transmissions in sensitive environments. The cable features an impressive temperature range, resilience to oil, and a robust design to withstand medium mechanical stress, ensuring consistent performance across various applications. Its construction includes finely stranded copper wires, PVC insulation, and a braided tinned copper screen for optimal EMC properties. This product caters specifically to control and measurement technologies, making it a VITAL component for safety and efficiency in hazardous locations.
Flame retardant according to DIN VDE and IEC standards
Temperature range of -10°C to +80°C for flexible applications
Cadmium-free materials and silicone-free construction for safety
Tested for high-voltage performance: 2000 V core/core and 1000 V core/screen
Excellent mutual capacitance values, ensuring effective data transmission
Braided screen coverage of approximately 85% for enhanced shielding
Minimum bending radius of 10x outer diameter for flexibility without stress
Produced to meet DIN standards, ensuring quality and reliability
Pairs stranded in layers for improved performance in dynamic applications
Related links
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
