Helukabel OB-BL Cable, 8 Cores, 0.75mm², Screened, Blue PVC Sheath
- RS Stock No.:
- 674-845
- Mfr. Part No.:
- 14093
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,423.20
(exc. GST)
$1,565.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,423.20 | $14.232 |
*price indicative
- RS Stock No.:
- 674-845
- Mfr. Part No.:
- 14093
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OB-BL | |
| Product Type | Cable | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 14.2mm | |
| Voltage | 900V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OB-BL | ||
Product Type Cable | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 14.2mm | ||
Voltage 900V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and measurement cable for intrinsically safe systems is expertly designed to meet the stringent requirements of explosion-endangered areas. Known for its impressive flexibility and robust construction, this cable features a PVC outer sheath in vibrant blue, complying with international safety standards. It operates effectively within a temperature range of -10°C to +80°C flexibly and up to -30°C for static applications. Optimised for electromagnetic compatibility, the cable ensures reliable data transmission, making it Ideal for medium mechanical stress applications in measurement and control technology. Its lightweight and resilient design makes installation straightforward and safe in hazardous environments.
Largely resistant to oil, ensuring durability in tough environments
Flexible designs allow for easy routing without tensile stress
Cadmium-free materials contribute to environmentally responsible practices
Flame retardant properties enhance safety in critical applications
Test voltages of up to 2000 V core/core ensure reliable performance
Braided screen of tinned copper wires offers high EMC performance
Pairs are optimally stranded to maintain signal integrity
Inductance of approx. 0.68 mH/km supports efficient data transfer
Screening guarantees precise data transmission in sensitive settings
Certification for use in intrinsically safe systems enhances reliability
Related links
- Helukabel OB-BL-PAAR-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
