Helukabel OZ-BL Cable, 12 Cores, 0.75mm², Screened, Blue Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

$819.11

(exc. GST)

$901.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$819.11$8.191

*price indicative

RS Stock No.:
675-501
Mfr. Part No.:
14034
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-BL

Product Type

Cable

Number of Cores

12

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

11.1mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable is expertly designed for intrinsically safe systems operating in explosion-endangered areas, ensuring both safety and reliability. This cable features a flexible temperature range of -10°C to +80°C, making it suitable for a variety of environments. It complies with DIN VDE standards, offering excellent mechanical stress resilience for applications requiring movement without tensile strain. The copper wire is finely stranded with PVC insulation, ensuring optimal performance in measurement and control technology. With electromagnetic compatibility (EMC) properties, it facilitates precise data transmission while providing robust protection against environmental factors such as UV radiation and weathering effects.

Flame retardant and resistant to UV radiation, increasing longevity

Manufactured free from cadmium and silicone, ensuring environmental safety

Suitable for outdoor use, with excellent weather resistance

Testing parameters include a test voltage of 3000 V and breakdown voltage of 6000 V

Cores are black with consecutive white digit labelling for easy identification

Robust construction with tinned copper braiding for effective screening and data integrity

Flexibility allows for installation in various applications without forced motion

Outer sheath colour coded in blue specifically for intrinsically safe systems

Resistant to a broad range of mechanical stresses, making it versatile for numerous settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy