Helukabel SUPER Cable, 4 Cores, 0.34mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$678.59

(exc. GST)

$746.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$678.59$6.786

*price indicative

RS Stock No.:
675-311
Mfr. Part No.:
49677
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

4

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

5.5mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Cable CSA

0.34mm²

Hazardous Area Certification

EAC

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is engineered for exceptional performance in demanding environments. Designed for use in drag chains, it boasts remarkable resistance to abrasion, tearing, and UV radiation, ensuring durability and reliability in both indoor and outdoor applications. This flexible cable maintains its integrity across a temperature range of -30°C to +90°C, making it suitable for a variety of installation settings, from dry to wet rooms. Its halogen-free composition guarantees safety and compliance with stringent environmental standards, while the robust outer sheath provides additional protection against weathering effects.

Highly abrasion-resistant offering long-lasting durability

Notch-resistant and tear-resistant for enhanced reliability

Suitable for outdoor use ensuring resilience against UV exposure

Flexible temperature range of -30°C to +90°C for versatile application

Halogen-free materials contribute to environmental safety

Copper wire construction enhances conductivity and performance

Oil-resistant properties protect against harsh industrial conditions

Screened design minimises electromagnetic interference

Braided tinned copper wires ensure excellent signal integrity

Special grade full polyurethane outer sheath delivers superior protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy