Helukabel SUPER Cable, 10 Cores, 0.34mm², Screened, Grey PUR Sheath

Subtotal (1 reel of 100 metres)*

$1,267.47

(exc. GST)

$1,394.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,267.47$12.675

*price indicative

RS Stock No.:
674-852
Mfr. Part No.:
49680
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

10

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.5mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

90°C

Cable CSA

0.34mm²

Hazardous Area Certification

EAC

Fire Behaviour

Halogenfree and Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for demanding applications, combining superior flexibility with high resistance to environmental factors. Ideal for use in both dry and wet conditions, this polyurethane-sheathed cable ensures reliable performance in dynamic environments, such as industrial machinery and robotic systems. With its cadmium-free and halogen-free construction, it not only meets rigorous safety standards but also supports environmentally responsible practices. This cable optimises electromagnetic compatibility (EMC), making it an exceptional choice for applications requiring consistent and dependable electrical performance.

Highly abrasion-resistant and tear-resistant for extended use

Flexible temperature range from -30°C to +90°C suitable for diverse environments

Halogen-free materials contribute to safer operation

Copper wire with finely stranded construction for optimal conductivity

Braided shield of tinned copper wires improves electromagnetic compatibility

Weather-resistant design offers durability against UV radiation and harsh conditions

Available in various configurations facilitating versatile installations

Minimum bending radius enhances flexibility and function in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy