Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 20 m, Silver Grey PUR Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-272
Mfr. Part No.:
1419033
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

20m

Outside Diameter

6.7mm

Voltage

48V ac, 60V ac

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

cUL Listed, EAC-RoHS, UL Listed

Hazardous Area Certification

No

Cable CSA

0.25mm²

Fire Behaviour

IEC 60332-1

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is designed to meet the demands of modern industrial communication. Built with high quality materials, it ensures dependable performance in various applications, including CANopen and DeviceNet systems. The cable features a robust design with shielding that provides reliable signal integrity while minimizing interference. With a generous length of 20 metres, it's suitable for versatile installation options, allowing for hassle free connections in challenging environments. The PUR outer sheath is not only halogen free but also resilient to environmental stress ensuring longevity and safety in operation.

Enables secure connections with a free cable end configuration

Electric properties ensure optimal transmission through copper conductors

Meets high environmental resistance standards with an IP65 and IP67 rating

Minimum bending radius that enhances operational flexibility

Offers enhanced dynamic load capabilities for demanding applications

Tested for electrical and mechanical resilience across varying conditions

Provides reliable grounding with a shielded construction to prevent signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy