Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 20 m, Silver Grey PUR Sheath
- RS Stock No.:
- 488-420
- Mfr. Part No.:
- 1419072
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-420
- Mfr. Part No.:
- 1419072
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 20m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM Style 21198, UL 1581 Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 20m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM Style 21198, UL 1581 Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is a remarkable solution designed for seamless connectivity in various automation applications. This robust, five position data cable offers exceptional performance with its halogen free PUR sheath, ensuring reliable operation in diverse environmental conditions. Its compatibility with CANopen and DeviceNet protocols makes it a versatile choice for modern industrial communication systems.
Space saving design ideal for tight installation environments
Easily integrated into existing systems without the need for extensive modifications
Delivers exceptional thermal resistance and chemical stability
Provides a high level of environmental compliance which ensuring sustainability
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² Screened Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
