Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 10 m, Silver Grey PUR Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-142
Mfr. Part No.:
1419031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Outside Diameter

6.7mm

Cable Length

10m

Voltage

48V ac, 60V ac

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

EAC-RoHS, cUL Listed, cULus Listed, UL Listed

Cable CSA

0.25mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Fire Behaviour

IEC 60332-1

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is an advanced solution designed for seamless communication in industrial applications. Its robust construction and sophisticated materials ensure reliable performance in challenging environments. With five positions and compatibility with widely used protocols like CANopen and DeviceNet, this cable is engineered to deliver secure and efficient signal transmission. The PUR halogen free outer sheath provides enhanced resistance to environmental factors, making it ideal for use in diverse locations, from factories to outdoor settings.

Integrates easily with standard industrial communication protocols

Designed with a focus on performance in demanding environments

Offers a free cable end for straightforward installation

Complies with UL and EAC RoHS standards for reliability

Robust shielding mechanism to prevent signal interference

Tested for dynamic load capacity which ensuring longevity under movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy