Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm², 0.34 mm² 24 AWG, Screened, 1 m, Silver Grey PUR Sheath

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,734.15

(exc. GST)

$1,907.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,734.15-
10 +$1,595.887%

*price indicative

RS Stock No.:
269-002
Mfr. Part No.:
1419067
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

1m

Outside Diameter

6.7mm

Voltage

300V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL AWM Style 21198, UL 1581, Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS, cULus

Cable CSA

0.25mm², 0.34mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Data cable is designed to enhance connectivity and communication within various bus systems. Engineered for reliability, it features a robust construction that ensures minimal signal loss and resilience in demanding environments. With seamless compatibility with CANopen® and DeviceNet™ protocols, this cable is perfect for industrial applications requiring high-performance communication.

Offers a shielded design to reduce interference and maintain signal integrity

An angled socket configuration for flexibility in tight spaces

Durable construction ensures long lasting performance in industrial settings

Facilitates simpler installation with clear pin assignments for easy connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy