Phoenix Contact SAC Bus Cable, 5 Cores, 0.34mm² 24 AWG, Screened, 20 m, Silver Grey PUR Sheath

Subtotal (1 unit)*

$228.40

(exc. GST)

$251.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.40

*price indicative

RS Stock No.:
270-310
Mfr. Part No.:
1419033
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Outside Diameter

6.7mm

Cable Length

20m

Voltage

48V ac, 60V ac

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Standards/Approvals

cUL Listed, EAC-RoHS, UL Listed

Maximum Operating Temperature

90°C

Cable CSA

0.34mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Fire Behaviour

IEC 60332-1

COO (Country of Origin):
PL
The Phoenix Contact Data cable is designed specifically for robust connectivity in demanding environments. With its five-position configuration and industry-standard CANopen® and DeviceNet™ compatibility, it ensures reliable communication for automation systems. Constructed with a halogen-free PUR outer layer, this cable not only delivers excellent mechanical durability but also meets stringent environmental standards.

Incorporates a smooth PUR outer sheath for improved abrasion resistance and longevity

Compatible with standard connectors to facilitate straightforward integration into existing systems

Significantly lightweight aiding in easy handling and installation in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy