Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24, Screened, 7 m PUR Sheath
- RS Stock No.:
- 488-240
- Mfr. Part No.:
- 1511433
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$151.10
(exc. GST)
$166.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | $151.10 |
*price indicative
- RS Stock No.:
- 488-240
- Mfr. Part No.:
- 1511433
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Cable Length | 7m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 1581, Halogen-free according to IEC 60754-1, UL AWM Style 21198 (80°C/300 V), Section 9.3 (FT1), Section 9.1 (HFT/FT2), Section 1100 and UL 2556, Section 1060 and UL 2556, IEC 60332-1-2 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | IEC 60332-1-2 | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Cable Length 7m | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 1581, Halogen-free according to IEC 60754-1, UL AWM Style 21198 (80°C/300 V), Section 9.3 (FT1), Section 9.1 (HFT/FT2), Section 1100 and UL 2556, Section 1060 and UL 2556, IEC 60332-1-2 | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour IEC 60332-1-2 | ||
American Wire Gauge 24 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 8 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 500 mm, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 200 mm Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
