Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24, Screened, 5 m PUR Sheath
- RS Stock No.:
- 488-073
- Mfr. Part No.:
- 1507308
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-073
- Mfr. Part No.:
- 1507308
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, EU RoHS, EU REACH, EAC-RoHS, cUL, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Outside Diameter 7.8mm | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, EU RoHS, EU REACH, EAC-RoHS, cUL, CHINA RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24 | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered to meet rigorous industrial communication standards, offering seamless connectivity for PROFIBUS applications. It boasts a robust design, featuring a flexible yet resilient construction that adheres to halogen free guidelines, ensuring safety and performance in challenging environments. With its sophisticated shielding, this cable effectively mitigates interference, ensuring reliable data transmission. The cable is pre assembled for quick installation, complete with a cosy M12 connector for enhanced compatibility.
Shielding ensures protection against electromagnetic interference
Pre assembled for expedited setup reducing installation time
Compatible with various environments facilitating flexibility in use
Durable materials extend the cable's lifecycle in harsh conditions
M12 connector supports secure and reliable connections
Adaptable for numerous industrial applications enhancing versatility
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 7 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 8 m Polyurethane Sheath
