Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24, Screened, 10 m PUR Sheath
- RS Stock No.:
- 493-618
- Mfr. Part No.:
- 1507311
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-618
- Mfr. Part No.:
- 1507311
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, EAC-RoHS, cULus, cUL | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | UL, RoHS, EAC, cULus, cUL | |
| Fire Behaviour | IEC 60332-1-2 | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 7.8mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, EAC-RoHS, cULus, cUL | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification UL, RoHS, EAC, cULus, cUL | ||
Fire Behaviour IEC 60332-1-2 | ||
American Wire Gauge 24 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed for PROFIBUS applications. Ideal for industrial environments, it features a robust PUR halogen free sheath, ensuring excellent protection against harsh conditions. The cable provides superior signal integrity with its shielded design, making it suitable for data transmission up to 12 Mbps over distances of up to 100 metres. With its high quality construction, including tin plated copper litz wires, this cable is tailored to enhance connection reliability and durability in demanding setups.
Flexible design allows for easy installation in tight spaces
M12 connector provides a reliable and tight fit reducing the risk of disconnection
Suitable for both fixed and movable installations offering versatile usage options
Shielding minimises electromagnetic interference for clearer signal transmission
Ambient temperature rating supports a wide range of operational environments
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 7 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 8 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Grey Polyurethane Sheath
