Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 10 m PUR Sheath
- RS Stock No.:
- 281-321
- Mfr. Part No.:
- 1518151
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,875.24
(exc. GST)
$2,062.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,875.24 |
*price indicative
- RS Stock No.:
- 281-321
- Mfr. Part No.:
- 1518151
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cUL Listed, UL Listed, EAC-RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 7.8mm | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cUL Listed, UL Listed, EAC-RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered to seamlessly integrate into PROFIBUS networks, ensuring reliable communication at speeds up to 12 Mbps. With its robust preassembled design, the cable is crafted for swift installation and can withstand the rigours of various industrial environments. Its shielding ensures optimal protection against interference, while the high quality materials used in construction guarantee longevity and performance.
Halogen free materials enhance safety in case of fire
Supplied in a standard length ensures flexibility in installation
IP67 rating ensures resistance to water and dust ingress
Designed for a wide operational temperature range making it versatile
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Red Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
