Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24, Screened, 15 m PUR Sheath
- RS Stock No.:
- 519-193
- Mfr. Part No.:
- 1507272
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-193
- Mfr. Part No.:
- 1507272
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Cable Length | 15m | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Cable Length 15m | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24 | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered to provide reliable performance in demanding communication environments. Designed for PROFIBUS applications, its two position configuration ensures effective signal transmission while the halogen free PUR outer sheath offers exceptional protection against environmental influences. The cable's distinctive red lilac coloration (RAL 4001) not only aids in easy identification but also contributes to its aesthetic appeal. This product combines durability with flexibility, making it suitable for various industrial applications. Its shielded design minimises interference, ensuring a stable and high speed communication link, even in electrically noisy environments, while the straight M12 connectors simplify installation processes.
Distinctive colour coding helps in easy and quick identification
IP65 and IP67 ratings provide exceptional protection against dust and moisture
1200 V test voltage ensures robust electrical performance
Minimum of 4 million bending cycles for extended flexibility during installations
Compatible with various accessories to expand functionality
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 7 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
