ABB 1SBL2 Contactor, 250V dc, 500 V dc Coil, 3-Pole, 50 A, 18.5 kW 250V dc, 500 V dc, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-1971
- Mfr. Part No.:
- 1SBL277001R1411
- Brand:
- ABB
Subtotal (1 unit)*
$520.46
(exc. GST)
$572.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $520.46 |
*price indicative
- RS Stock No.:
- 253-1971
- Mfr. Part No.:
- 1SBL277001R1411
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V dc, 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 18.5kW | |
| Series | 1SBL2 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 32A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 250V dc, 500V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 111.5mm | |
| Standards/Approvals | CSA C22.2 n° 14, EN 60947-1 / 60947-4-1, IEC 60947-1 / 60947-4-1, UL 508 | |
| Length | 111.5mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V dc, 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 18.5kW | ||
Series 1SBL2 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 32A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 250V dc, 500V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 111.5mm | ||
Standards/Approvals CSA C22.2 n° 14, EN 60947-1 / 60947-4-1, IEC 60947-1 / 60947-4-1, UL 508 | ||
Length 111.5mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 250-500V Coil Voltage, 50A Contact Current Rating - 1SBL277001R1411
Features & Benefits
• Integrated surge protection enhances operational reliability
• Pre mounted auxiliary contacts simplify installation
• Screw terminals ensure secure and reliable connections
• Compliant with IEC and BS standards for safety
Applications
• Employed in industrial automation systems for efficient processes
• Can be used for controlling lighting systems in large facilities
• Suitable for switching operations in unstable electrical networks
What is the rated operational current for this device?
How quickly can it respond to changes in electrical signals?
What type of terminals does it have for connections?
What is the maximum operating temperature for this contactor?
Related links
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 45 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 3 NO, 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL13 Contactor 500 V dc Coil 25 A 500 V dc 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 4 NO/1 NC, 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V