TE Connectivity ECK200 Contactor, 36V dc Coil, 1-Pole, 200 A, 43.2 W, 1 NO, 1kV
- RS Stock No.:
- 260-4194
- Mfr. Part No.:
- ECK200AAAPA / 1-2071567-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 6 more to save $47.46
View bulk pricing optionsSubtotal (1 unit)*
$217.99
(exc. GST)
$239.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $217.99 | - |
| 6 + | $210.08 | $47.46 |
*price indicative
- RS Stock No.:
- 260-4194
- Mfr. Part No.:
- ECK200AAAPA / 1-2071567-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 36V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 200A | |
| Power Rating | 43.2W | |
| Series | ECK200 | |
| Mount Type | Base | |
| Function | Safety Relay | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | AGV, DC Charging Station, Electric Forklift, Electric Vehicle, Energy Storage Systems, Photovoltaic Inverter | |
| Operational Current Ie | 250A | |
| Maximum Operating Temperature | 85°C | |
| Width | 80.4mm | |
| Length | 73mm | |
| Depth | 80.4mm | |
| Standards/Approvals | CCC: 2022960304002220, CE: 724-00004, UL: E82292 | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 36V dc | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 200A | ||
Power Rating 43.2W | ||
Series ECK200 | ||
Mount Type Base | ||
Function Safety Relay | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application AGV, DC Charging Station, Electric Forklift, Electric Vehicle, Energy Storage Systems, Photovoltaic Inverter | ||
Operational Current Ie 250A | ||
Maximum Operating Temperature 85°C | ||
Width 80.4mm | ||
Length 73mm | ||
Depth 80.4mm | ||
Standards/Approvals CCC: 2022960304002220, CE: 724-00004, UL: E82292 | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity ECK200 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK250 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity ECK150 Contactor 1-Pole 43.2 W 1kV
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity EV100 Contactor 1-Pole 1 NO, 600V dc
- TE Connectivity ECK150B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK200B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK250B Contactor 1-Pole 1.7 W 1000V dc
