TE Connectivity ECK150B Contactor, 36V dc Coil, 1-Pole, 200 A, 1.7 W, 1 NO, 1000V dc

Subtotal (1 unit)*

$241.28

(exc. GST)

$265.41

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 7 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.28

*price indicative

RS Stock No.:
145-596
Mfr. Part No.:
ECK150BHAAEA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor

Coil Voltage

36V dc

Number of Poles

1

Contact Voltage

1000V dc

Contact Current

200A

Series

ECK150B

Power Rating

1.7W

Function

Reversing

Mount Type

Panel

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

100A

Contactor Application

AGV, Battery Protection Board, DC Charging Station, DC Converter, Electric Forklift, Electric Vehicle, Energy Storage Systems, Photovoltaic Inverter

Maximum Operating Temperature

85°C

Length

80.4mm

Width

73mm

Standards/Approvals

CCC approved, CE: 724-00006, TUV: R50616662, UL: E82292

Depth

60mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The TE Connectivity High Voltage DC contactor is designed for control in new energy applications. This ECK150B product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated guided vehicles and e-Forklifts.

Hermetically sealed with ceramic technology

Switching voltage up to 1000VDC

Bi directional contacts

Optional auxiliary contact

Complies with DC-1 utilization category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy