TE Connectivity ECK250B Contactor, 36V dc Coil, 1-Pole, 500 A, 1.7 W, 1 NO, 1000V dc
- RS Stock No.:
- 145-600
- Mfr. Part No.:
- ECK250BAAAEA
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$274.16
(exc. GST)
$301.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $274.16 |
*price indicative
- RS Stock No.:
- 145-600
- Mfr. Part No.:
- ECK250BAAAEA
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 36V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1000V dc | |
| Contact Current | 500A | |
| Power Rating | 1.7W | |
| Series | ECK250B | |
| Mount Type | Panel | |
| Function | Straight | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 100A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter | |
| Maximum Operating Temperature | 85°C | |
| Width | 73mm | |
| Length | 80.4mm | |
| Depth | 60mm | |
| Standards/Approvals | CCC approved, CE: 724-00006, TUV: R50616662, UL: E82292 | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 36V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1000V dc | ||
Contact Current 500A | ||
Power Rating 1.7W | ||
Series ECK250B | ||
Mount Type Panel | ||
Function Straight | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration NO | ||
Terminal Type Screw | ||
Operational Current Ie 100A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter | ||
Maximum Operating Temperature 85°C | ||
Width 73mm | ||
Length 80.4mm | ||
Depth 60mm | ||
Standards/Approvals CCC approved, CE: 724-00006, TUV: R50616662, UL: E82292 | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity ECK250B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK200B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity ECK150B Contactor 1-Pole 1.7 W 1000V dc
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity EV200 Contactor 9 V dc Coil 500 A 320V
- TE Connectivity EV200 Contactor 9 V dc Coil 500 A 900V 900V
- TE Connectivity EV200 Contactor 9 V dc Coil 3 A 1 NO, 30V dc
- Durakool DEVR20 Contactor 1-Pole NO, 1kV dc
