Lovato Electric BFA009 Reversing Contactor, 230V Coil, 3-Pole, 9 A, 7.2 kW, 1 NC, 690V

Subtotal (1 unit)*

$444.66

(exc. GST)

$489.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$444.66

*price indicative

RS Stock No.:
273-9123
Mfr. Part No.:
BFA00942230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

7.2kW

Series

BFA009

Function

Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Reversing

Maximum Operating Temperature

55°C

Width

90mm

Standards/Approvals

CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508

Length

83mm

Depth

90mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy