Lovato Electric BGR09 Reversing Contactor, 230V ac Coil, 3-Pole, 9 A, 5 kW, 1 NC, 690V
- RS Stock No.:
- 273-8857
- Mfr. Part No.:
- 11BGR0901A23060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$528.14
(exc. GST)
$580.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.14 |
*price indicative
- RS Stock No.:
- 273-8857
- Mfr. Part No.:
- 11BGR0901A23060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGR09 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Reversing Contactor Assembly | |
| Operational Current Ie | 9A | |
| Length | 58mm | |
| Depth | 56mm | |
| Standards/Approvals | UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 14 | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGR09 | ||
Power Rating 5kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Reversing Contactor Assembly | ||
Operational Current Ie 9A | ||
Length 58mm | ||
Depth 56mm | ||
Standards/Approvals UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 14 | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 4 kW 690V
- Lovato BFA009 Reversing Contactor 3-Pole 7.2 kW 690V
- Lovato BFA018 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
