Lovato Electric BFA009 Contactor, 110V Coil, 3-Pole, 9 A, 7.2 kW, 690V
- RS Stock No.:
- 273-9122
- Mfr. Part No.:
- BFA00942110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$444.66
(exc. GST)
$489.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $444.66 |
*price indicative
- RS Stock No.:
- 273-9122
- Mfr. Part No.:
- BFA00942110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 7.2kW | |
| Series | BFA009 | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Depth | 90mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Length | 83mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 7.2kW | ||
Series BFA009 | ||
Function Reversing | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Depth 90mm | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Length 83mm | ||
Width 90mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BFA009 Reversing Contactor 3-Pole 7.2 kW 690V
- Lovato BFA009 Reversing Contactor 3-Pole 7.2 kW 690V
- Lovato BF32 Contactor 3-Pole 690V
- Lovato BF95 Contactor 3-Pole 90 kW, 690V
- Lovato BF38 Contactor 3-Pole 22 kW, 690V
- Lovato BF94 Contactor 3-Pole 690V
- Lovato BF65 Contactor 3-Pole 45 kW, 690V
- Lovato BF80 Contactor 3-Pole 55 kW, 690V
