Lovato Electric BFA018 Reversing Contactor, 230V Coil, 3-Pole, 18 A, 10 kW, 1 NC, 690V
- RS Stock No.:
- 273-9133
- Mfr. Part No.:
- BFA01842230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$603.35
(exc. GST)
$663.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.35 |
*price indicative
- RS Stock No.:
- 273-9133
- Mfr. Part No.:
- BFA01842230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Power Rating | 10kW | |
| Series | BFA018 | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Power Rating 10kW | ||
Series BFA018 | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BFA018 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA018 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA018 Reversing Contactor 3-Pole 7.5 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA009 Reversing Contactor 3-Pole 7.2 kW 690V
- Lovato BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
