Lovato Electric BFA009 Reversing Contactor, 24V ac Coil, 9 A, 4.2 kW, 1 NC, 440V
- RS Stock No.:
- 272-6214
- Mfr. Part No.:
- BFA00942024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$441.53
(exc. GST)
$485.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $441.53 |
*price indicative
- RS Stock No.:
- 272-6214
- Mfr. Part No.:
- BFA00942024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 24V ac | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | BFA009 | |
| Power Rating | 4.2kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Reversing | |
| Width | 90mm | |
| Depth | 90mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-4-1, UL508, IEC/EN 60947-1 | |
| Length | 83mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 24V ac | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series BFA009 | ||
Power Rating 4.2kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Reversing | ||
Width 90mm | ||
Depth 90mm | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-4-1, UL508, IEC/EN 60947-1 | ||
Length 83mm | ||
- COO (Country of Origin):
- IT
The Lovato Reversing contactor has maximum 9 A operating current with 24 VAC coil voltage. This contactor has external interlock with power and auxiliary wiring. This contactor also have one built in normally closed auxiliary contacts.
760 g weight
cULus certified
Supports AC coil
Clamp screw terminal
ETIM 8.0 classification
Related links
- Lovato BFA009 Reversing Contactor 3-Pole 7.2 kW 690V
- Lovato BFA009 Reversing Contactor 3-Pole 7.2 kW 690V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 12 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 4 kW 24V 440V
- Schneider Electric LC2D Reversing Contactor 3-Pole 55 kW 24V dc 440V
