Lovato Electric BFK150 Contactor, 460V Coil, 3-Pole, 690V
- RS Stock No.:
- 273-9212
- Mfr. Part No.:
- BFK15000A46060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,724.38
(exc. GST)
$1,896.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,724.38 |
*price indicative
- RS Stock No.:
- 273-9212
- Mfr. Part No.:
- BFK15000A46060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 460V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | BFK150 | |
| Mount Type | DIN Rail | |
| Function | Power Factor Correction | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Factor Correction | |
| Operational Current Ie | 165A | |
| Maximum Operating Temperature | 70°C | |
| Length | 170mm | |
| Depth | 179mm | |
| Width | 75mm | |
| Standards/Approvals | UL, IEC, CCC, cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 460V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series BFK150 | ||
Mount Type DIN Rail | ||
Function Power Factor Correction | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Factor Correction | ||
Operational Current Ie 165A | ||
Maximum Operating Temperature 70°C | ||
Length 170mm | ||
Depth 179mm | ||
Width 75mm | ||
Standards/Approvals UL, IEC, CCC, cULus, CSA | ||
- COO (Country of Origin):
- IT
The Lovato contactor for power factor correction with ac control circuit, including limiting resistors. It comes with three number of poles and maximum tightening torque for coil terminal is 1 Nm.
Pollution degree 3
EMC compatible
