Lovato Electric BFA012 Reversing Contactor, 230V Coil, 3-Pole, 12 A, 10 kW, 1 NC, 690V
- RS Stock No.:
- 273-9129
- Mfr. Part No.:
- BFA01242230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$506.97
(exc. GST)
$557.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.97 |
*price indicative
- RS Stock No.:
- 273-9129
- Mfr. Part No.:
- BFA01242230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 10kW | |
| Series | BFA012 | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Length | 83mm | |
| Width | 90mm | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947-4-1, UL508, CSA C22.2 n° 14, cULus, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 10kW | ||
Series BFA012 | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Length 83mm | ||
Width 90mm | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947-4-1, UL508, CSA C22.2 n° 14, cULus, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA018 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA009 Reversing Contactor 3-Pole 7.2 kW 690V
- Lovato BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
