Lovato Electric BF40 Contactor, 48V Coil, 3-Pole, 40 A, 18.5 kW, 1kV

Subtotal (1 unit)*

$357.69

(exc. GST)

$393.46

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$357.69

*price indicative

RS Stock No.:
273-9026
Mfr. Part No.:
BF4000A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

1kV

Contact Current

40A

Power Rating

18.5kW

Series

BF40

Mount Type

DIN Rail

Contactor Application

Power Contactor

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

194mm

Depth

115mm

Standards/Approvals

UL 60947-1, UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1

Width

55mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy