Lovato Electric BF40 Contactor, 120V Coil, 3-Pole, 40 A, 18.5 kW, 1kV
- RS Stock No.:
- 273-9027
- Mfr. Part No.:
- BF4000A12060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$357.69
(exc. GST)
$393.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.69 |
*price indicative
- RS Stock No.:
- 273-9027
- Mfr. Part No.:
- BF4000A12060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 40A | |
| Series | BF40 | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 115mm | |
| Length | 194mm | |
| Width | 55mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 120V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 40A | ||
Series BF40 | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 115mm | ||
Length 194mm | ||
Width 55mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
- RS Stock No. 2738587
- Mfr. Part No. 11BG0601A02460
Each
$97.96
- RS Stock No. 2510285
- Mfr. Part No. 276866 DILM12-01(380V50HZ,440V60HZ)
Each
$148.95
- RS Stock No. 2510231
- Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
- RS Stock No. 0244981
- Mfr. Part No. LC1G500BEEA
Each
$8,740.00
Related links
- Lovato BF40 Contactor 3-Pole 18.5 kW, 1kV
- Lovato BF40 Contactor 3-Pole 18.5 kW, 1kV
- Lovato BF40 Contactor 4-Pole 690V
- Lovato BF15 Contactor 3-Pole 55 kW, 1kV
- Lovato BF11 Contactor 3-Pole 55 kW, 1kV
- Lovato BF40 Contactor 3-Pole 22 kW 440V
- Lovato BF40 Contactor 3-Pole 79 kW, 690V
- Lovato BF40 Contactor 3-Pole 30 kW, 690V











