Lovato Electric BF40 Contactor, 120V ac Coil, 4-Pole, 70 A, 79 kW, 690V

Subtotal (1 unit)*

$421.95

(exc. GST)

$464.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.95

*price indicative

RS Stock No.:
273-9035
Mfr. Part No.:
BF40T4A12060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

120V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

70A

Series

BF40

Power Rating

79kW

Mount Type

DIN Rail

Contactor Application

Power Contactor

Minimum Operating Temperature

-50°C

Operational Current Ie

70A

Maximum Operating Temperature

70°C

Depth

115mm

Length

136mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

73mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy