Lovato Electric BF40 Contactor, 48V Coil, 3-Pole, 40 A, 22 kW, 3 NO, 440V
- RS Stock No.:
- 272-6176
- Mfr. Part No.:
- BF4000A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$373.87
(exc. GST)
$411.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.87 |
*price indicative
- RS Stock No.:
- 272-6176
- Mfr. Part No.:
- BF4000A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 40A | |
| Power Rating | 22kW | |
| Series | BF40 | |
| Mount Type | DIN Rail | |
| Function | AC Switching | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Depth | 115mm | |
| Standards/Approvals | CSA C22.2 60947-4-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-1 | |
| Length | 194mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 40A | ||
Power Rating 22kW | ||
Series BF40 | ||
Mount Type DIN Rail | ||
Function AC Switching | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Depth 115mm | ||
Standards/Approvals CSA C22.2 60947-4-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-1 | ||
Length 194mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 70 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Electrical life is 1500000 cycles
Mechanical life is 15000000 cycles
Power dissipation per pole is 3.9 W at thermal current
- RS Stock No. 2726130
- Mfr. Part No. BF15000A048
Each
$1,364.45
- RS Stock No. 2726113
- Mfr. Part No. BF0910D048
Each
$209.44
- RS Stock No. 2726123
- Mfr. Part No. BF11500A048
Each
$1,046.72
- RS Stock No. 2726153
- Mfr. Part No. BF2600D048
Each
$421.25
Related links
- Lovato BF40 Contactor 3-Pole 18.5 kW, 1kV
- Lovato BF40 Contactor 3-Pole 30 kW, 690V
- Lovato BF40 Contactor 3-Pole 30 kW, 690V
- Lovato BF40 Contactor 4-Pole 79 kW 690V
- Lovato BF40 Contactor 250 V ac/dc Coil 22 kW 440V
- Lovato BF09 Contactor 3-Pole 4.8 kW 440V
- Lovato BF115 Contactor 3-Pole 55 kW 440V
- Lovato BF26 Contactor 3-Pole 3 NO, 440V












