Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 341 mm x 291 mm x 168 mm
- RS Stock No.:
- 219-9639
- Mfr. Part No.:
- NSYTBP342916H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$266.74
(exc. GST)
$293.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.74 |
*price indicative
- RS Stock No.:
- 219-9639
- Mfr. Part No.:
- NSYTBP342916H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 341mm | |
| External Depth | 168mm | |
| Body Material | Polycarbonate | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 291mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | UL 508 A, IEC 62208, REACH, TÜV, RoHS | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 341mm | ||
External Depth 168mm | ||
Body Material Polycarbonate | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 291mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals UL 508 A, IEC 62208, REACH, TÜV, RoHS | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- HU
The Schneider Electric PC box has IP66 degree of protection. It has 342 mm height, 291 mm width and 168 mm depth.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 128 mm
