Lovato Electric BF40 Contactor, 24V Coil, 3-Pole, 40 A, 18.5 kW, 1kV

Subtotal (1 unit)*

$327.57

(exc. GST)

$360.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.57

*price indicative

RS Stock No.:
273-9025
Mfr. Part No.:
BF4000A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

40A

Power Rating

18.5kW

Series

BF40

Function

AC Switching

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Operational Current Ie

40A

Contactor Application

AC Switching

Maximum Operating Temperature

70°C

Width

55mm

Length

194mm

Depth

115mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Each
$261.96
  • RS Stock No. 2739026
  • Mfr. Part No. BF4000A04860
Each
$357.69
  • RS Stock No. 2739076
  • Mfr. Part No. BF8000A23060
Each
$706.93
  • RS Stock No. 2738917
  • Mfr. Part No. BF2600A04860
Each
$261.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy