Lovato Electric BF40 Contactor, 48V Coil, 4-Pole, 70 A, 79 kW, 4 NO, 690V

Subtotal (1 unit)*

$457.55

(exc. GST)

$503.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$457.55

*price indicative

RS Stock No.:
272-6179
Mfr. Part No.:
BF40T4A048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

4

Contact Voltage

690V

Contact Current

70A

Power Rating

79kW

Series

BF40

Function

AC Switching

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Minimum Operating Temperature

-50°C

Contactor Application

AC Switching

Operational Current Ie

70A

Maximum Operating Temperature

70°C

Length

136mm

Depth

115mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1

Width

73mm

COO (Country of Origin):
IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 70 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.

EMC compatibility

3000 meter maximum altitude

Mechanical life is 15000000 cycles

Resistance per pole is 0.8 milliohm

Power dissipation per pole is 3.9 W at thermal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy