Lovato Electric BF26 Contactor, 48V Coil, 3-Pole, 26 A, 18.5 kW, 690V

Subtotal (1 unit)*

$261.96

(exc. GST)

$288.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.96

*price indicative

RS Stock No.:
273-8917
Mfr. Part No.:
BF2600A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

26A

Power Rating

18.5kW

Series

BF26

Mount Type

DIN Rail

Operational Current Ie

26A

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

90mm

Length

135mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

45mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Each
$349.18
Each
$261.96
Each
$403.03
Each
$403.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy