Socomec 4-Pole DIN Rail Isolator Switch -, IP20, 250A, 132 kW

Subtotal (1 unit)*

$673.13

(exc. GST)

$740.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$673.13

*price indicative

RS Stock No.:
122-0500
Mfr. Part No.:
26004026
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

3

Handle Colour

Grey

Switching Current

250A

Terminal Type

Screw

Series

SIRCO

Auxiliary Contacts Available

Yes

Padlock Compatibility

No

Switching Power

132kW

Switching AC Voltage

415V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

500V dc

Maximum Operating Temperature

70°C

Length

230mm

Hazardous Area Certification

No

Depth

115mm

Width

160mm

Standards/Approvals

IEC, EN, IS

COO (Country of Origin):
TN

Sirco Load Break Switches For Power Distribution


Socomec Sirco range are manually operated load break switches which make and break under load conditions and provide safety isolation. The Sirco range are designed for 415 V ac/dc low voltage circuits and available from 125 to 5000 A.

Double break per pole

DIN rail, panel or modular panel with 45 mm front cut-out mounting options

Positive break indication

A wide range of accessories are available which enables the flexibility to adapt to varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy