Lovato Electric BF40 Contactor, 24V ac Coil, 4-Pole, 70 A, 79 kW, 690V

Subtotal (1 unit)*

$437.64

(exc. GST)

$481.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.64

*price indicative

RS Stock No.:
273-9033
Mfr. Part No.:
BF40T4A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

70A

Power Rating

79kW

Series

BF40

Mount Type

DIN Rail

Function

AC Switching

Minimum Operating Temperature

-50°C

Contactor Application

AC Switching

Operational Current Ie

70A

Maximum Operating Temperature

70°C

Length

136mm

Depth

115mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

73mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Each
$457.55
Each
$437.64
Each
$437.64
Each
$421.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy