LEDVANCE FL Floodlight, 8 W Black, 1100 lm, IP65, 240V

Subtotal (1 unit)*

$162.80

(exc. GST)

$179.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.80

*price indicative

RS Stock No.:
722-526
Mfr. Part No.:
4099854306747
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Floodlight

Power

8W

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Mount Type

Bracket

Colour

Black

Luminous Flux

1100lm

Colour Temperature

3000K

Lifespan

100000h

Minimum Operating Temperature

-30°C

Colour Reference Code

RAL 9017

Maximum Operating Temperature

50°C

Series

FL

Standards/Approvals

UKCA

Width

57mm

Height

170mm

Depth

136mm

Lamp Type

LED

Hazardous Area Certification

No

Sub Type

Floodlight

Lamp Supplied

Yes

Diffuser Material

Glass

COO (Country of Origin):
CN
The LEDVANCE Flood lights automatically switch on and off based on available daylight and feature an always-on override, activated via a special mains switching pattern. They include a breather membrane to optimize Air exchange without compromising IP protection and offer versatility with selectable power steps (Multi Lumen) on the housing. A robust cable gland with an integrated waterstop function ensures durability, while the frosted and tempered glass diffuser provides safe and uniform illumination.

Daylight sensor and integrated in glass cover

Switch on below 35 lux and switch off above 95 lux illuminance

High luminous efficacy

Type of protection IP66

Reflector-based with symmetric light distribution with 100° x 100° beam angle

Mounting bracket with 30° angle and wide rotation area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy