Finder 22 Contactor, 240V ac Coil, 4-Pole, 63 A 230V ac
- RS Stock No.:
- 800-2919
- Distrelec Article No.:
- 301-62-834
- Mfr. Part No.:
- 22.64.0.230.4610
- Brand:
- Finder
Subtotal (1 unit)*
$140.63
(exc. GST)
$154.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.63 |
*price indicative
- RS Stock No.:
- 800-2919
- Distrelec Article No.:
- 301-62-834
- Mfr. Part No.:
- 22.64.0.230.4610
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 63.1mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Length | 53.5mm | |
| Width | 95.8mm | |
| Pole and Throw Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Depth 63.1mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Length 53.5mm | ||
Width 95.8mm | ||
Pole and Throw Configuration DPDT | ||
- COO (Country of Origin):
- IT
Finder 22 Series Contactor, 4 Poles, 63A Contact Current Rating - 22.64.0.230.4610
This contactor is an essential electrical component designed for automation and control applications. Ideal for high load scenarios, it operates at a coil voltage of 240V AC, handling up to 63A. The robust design features a DPDT configuration, with screw terminal connections, making it suitable for installation on DIN rails.
Features & Benefits
• High load capacity supports continuous operation at 63A
• Designed for DIN rail mounting, ensuring easy installation
• 240V AC coil voltage compatible with standard systems
• Reinforced insulation separates coil and contacts for safety
• Built-in mechanical and LED indicators enhance user visibility
• Reliable operation across a temperature range of -5°C to +55°C
Applications
• Suitable for controlling office lighting systems
• Ideal for streetlight and car park lighting management
• Used for garden and night lighting controls
• Effective in pump control
• Perfect for installation in hotel room energy management systems
What are the advantages of using this for industrial applications?
It provides robust performance for high load demands, making it reliable for industrial uses requiring up to 63A. The protective separation between coil and contacts enhances safety in challenging environments.
How does the coil voltage affect the operational capability?
The 240V AC coil voltage ensures compatibility with standard electrical systems, allowing seamless integration into various applications while maintaining stable performance.
What installation requirements should be considered?
Ensure a suitable DIN rail is available for mounting, and maintain an air gap of 9 mm between adjacent units in high-temperature environments for optimal thermal performance.
