ABB AF38 Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 24 A, 18.5 kW 500V ac/dc, 3 NO, 690V ac
- RS Stock No.:
- 711-6143
- Mfr. Part No.:
- 1SBL297001R1400
- Brand:
- ABB
Subtotal (1 unit)*
$423.52
(exc. GST)
$465.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.52 |
*price indicative
- RS Stock No.:
- 711-6143
- Mfr. Part No.:
- 1SBL297001R1400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 24A | |
| Power Rating | 18.5kW | |
| Series | AF38 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V ac/dc | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 5kA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC, UL/CSA, NEMA | |
| Depth | 86mm | |
| Width | 45mm | |
| Length | 86mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 24A | ||
Power Rating 18.5kW | ||
Series AF38 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V ac/dc | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 5kA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC, UL/CSA, NEMA | ||
Depth 86mm | ||
Width 45mm | ||
Length 86mm | ||
Pole and Throw Configuration 3 | ||
ABB AF Series Contactor, 250 to 500V AC/DC Coil Voltage, 18.5kW Power Rating - 1SBL297001R1400
This contactor is a crucial component for motor control and industrial applications. Its robust design enables it to manage voltages between 250V and 500V, ensuring reliable switching for various electrical circuits.
Features & Benefits
• Wide control voltage range enhances operational stability under varying conditions
• Integrated surge protection ensures reliable performance during voltage spikes
• Compact design facilitates easy installation on DIN rails
• Screw terminal configuration streamlines wiring processes
Applications
• Suitable for motor control in industrial machinery
• Ideal for managing power circuits up to 50A
• Effective in automation systems requiring robust switching solutions
What type of motors can this unit control?
It can manage motors up to 18.5kW at 400V AC.
Is it compatible with different mounting styles?
Yes, it is designed for DIN rail mounting, allowing for versatile installation options.
What is the maximum operating temperature of this device?
The maximum operating temperature is +70°C, ensuring safe performance in various environments.
Related links
- ABB AF38 Contactor 500 V ac/dc Coil 55 A 4 NO, 690V ac
- ABB AF38 Contactor 3-Pole 18.5 kW 250V 690V ac
- ABB AF38 Contactor 3-Pole 18.5 kW 130V 690V ac
- ABB AF38 Contactor 3-Pole 18.5 kW 60V 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 10.5 A 3 NO, 690V ac
- ABB AF30 Contactor 500 V ac/dc Coil 21 A 3 NO, 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 17 A 3 NO, 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 60V 690V ac