Finder 22 Contactor Relay, 24V ac/dc Coil, 4-Pole, 25 A, 4 kW 24V ac/dc, 4 NO, 250V ac, 440 V ac
- RS Stock No.:
- 257-7349
- Distrelec Article No.:
- 136-70-332
- Mfr. Part No.:
- 223400244340
- Brand:
- Finder
Subtotal (1 unit)*
$130.03
(exc. GST)
$143.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.03 |
*price indicative
- RS Stock No.:
- 257-7349
- Distrelec Article No.:
- 136-70-332
- Mfr. Part No.:
- 223400244340
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 250V ac, 440V ac | |
| Contact Current | 25A | |
| Series | 22 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 250V ac, 440V ac | ||
Contact Current 25A | ||
Series 22 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Finder Contactor Relay, 4 Poles, 25A Current Rating - 223400244340
This contactor relay is a robust modular component designed for versatile control in electrical systems. Operating at 24V AC/DC, it features a compact 35mm width suitable for DIN rail mounting, offering a reliable solution for high voltage applications with a contact current rating of 25A. Its four-pole configuration supports various load voltages, ensuring seamless integration into diverse electrical control frameworks.
Features & Benefits
• Designed for continuous duty, enhancing longevity and performance
• AC/DC silent coil provides reduced electromagnetic interference
• Auxiliary contact module enables quick assembly and flexibility
• Mechanical and LED indicators for immediate operational status visibility
• Protective separation ensures reinforced insulation for safety
• Compliance with EN 61095:2009 ensures high industry standards
Applications
• Control of lighting in offices and hotel rooms
• Management of garden, street, and car park lighting
• Used for pump control in industrial settings
• Integration within railway meeting fire and smoke standards
• Utilised in bathrooms for efficient lighting management
The protective separation between the coil and contacts provides reinforced insulation, reducing risks associated with high voltage operations, ensuring safe and reliable performance.
It operates effectively within a temperature range of -25°C to +50°C, making it suitable for various environments, including harsh industrial settings.
Yes, an auxiliary contact module can be easily integrated to provide additional contact configurations, allowing users to customise their electrical control systems further.
- RS Stock No. 7892730
- Mfr. Part No. 22.34.0.230.4720
Each
$87.25
- RS Stock No. 7116219
- Mfr. Part No. 1SBL137201R1400 AF09-40-00-14
Each
$123.65
- RS Stock No. 7116301
- Mfr. Part No. 1SBH137001R1340 NF40E-13
Each
$111.84
- RS Stock No. 1881597
- Mfr. Part No. CN2510024
Each
$140.09
Related links
- Finder 22 Contactor 4-Pole 3 NO/1 NC 440 V ac
- Finder 22 Contactor 4-Pole 2 NO, 440V
- Finder 22 Contactor 4-Pole 4 kW 24V ac 250 V dc, 440V ac
- Finder 22 Contactor 4-Pole 5 W, 4 NO
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole 5 W, 4 NO
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac












