ABB AF09 Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 25 A, 4 kW 500V ac/dc, 4 NO, 690V ac
- RS Stock No.:
- 711-6219
- Mfr. Part No.:
- 1SBL137201R1400 AF09-40-00-14
- Brand:
- ABB
Subtotal (1 unit)*
$124.90
(exc. GST)
$137.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $124.90 |
*price indicative
- RS Stock No.:
- 711-6219
- Mfr. Part No.:
- 1SBL137201R1400 AF09-40-00-14
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Power Rating | 4kW | |
| Series | AF09 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 30A | |
| Control Circuit Voltage Uc | 500V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Length | 80mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Power Rating 4kW | ||
Series AF09 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 30A | ||
Control Circuit Voltage Uc 500V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Length 80mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB AF Series Contactor, 250 to 500V AC/DC Coil Voltage, 4kW Power Rating - 1SBL137201R1400 - AF09-40-00-14
Features & Benefits
Applications
How does this product contribute to power management?
Is the installation process simple for this product?
Can it function in extreme temperature conditions?
Related links
- ABB AF09 Contactor 500 V ac/dc Coil 4 kW 500V ac/dc 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 7.5 kW 500V ac/dc 690V ac
- ABB AF38 Contactor 500 V ac/dc Coil 55 A 4 NO, 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 4 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 7.5 kW 500V ac/dc 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 2 NO/2 NC, 690V ac
- ABB AF30 Contactor 500 V ac/dc Coil 21 A 3 NO, 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 17 A 3 NO, 690V ac