Finder 22 Contactor, 24V ac/dc Coil, 4-Pole, 40 A
- RS Stock No.:
- 800-2855
- Distrelec Article No.:
- 301-62-825
- Mfr. Part No.:
- 22.44.0.024.4710
- Brand:
- Finder
Subtotal (1 unit)*
$230.84
(exc. GST)
$253.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.84 |
*price indicative
- RS Stock No.:
- 800-2855
- Distrelec Article No.:
- 301-62-825
- Mfr. Part No.:
- 22.44.0.024.4710
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 40A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, EAC, CE | |
| Length | 53.5mm | |
| Width | 64mm | |
| Depth | 63.1mm | |
| Pole and Throw Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 40A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, EAC, CE | ||
Length 53.5mm | ||
Width 64mm | ||
Depth 63.1mm | ||
Pole and Throw Configuration DPDT | ||
- COO (Country of Origin):
- IT
Finder 22 Series Contactor, 24V AC/DC Coil Voltage, 40A Contact Current Rating - 22.44.0.024.4710
This contactor is designed for a variety of industrial applications, providing reliable performance in controlling electrical circuits. The unit features a durable screw terminal connection and operates efficiently with both AC and DC voltage at 24V. Its compact dimensions of 53.5mm in length and 63.1mm in depth allow for convenient mounting on a DIN rail, making it an ideal choice for space-saving installations.
Features & Benefits
• Designed for continuous duty, ensuring stable operation
• Adopts a DPDT configuration for versatile circuits
• Rated for contact currents up to 40A, accommodating high loads
• Operates effectively across an ambient temperature range of -5°C to +55°C
• Features mechanical and LED indicators for operational visibility
• Compliant with industry standards for safe operation
Applications
• Ideal for controlling garden and night lighting
• Utilised in hotel room energy management systems
• Effective in managing pump control operations
• Suitable for both office and streetlight control
• Facilitates efficient lighting solutions in bathrooms and car parks
What is the current rating of this contactor for high-demand applications?
The unit has a contact current rating of up to 40A, making it suitable for high-demand applications.
How does the coil voltage affect the performance of the contactor?
Operating at a coil voltage of 24V AC/DC enhances flexibility and ensures reliable switching in various electrical control scenarios.
What features ensure safety when using this product?
The contactor includes reinforced insulation between the coil and contacts, minimising electrical hazards during operation.
Can it be used for outdoor lighting control?
Yes, it is designed for both indoor and outdoor use, providing reliable control for garden and streetlight applications.
How do mechanical and LED indicators benefit users?
These indicators provide clear visual feedback on unit status, allowing for quick diagnostics and operational awareness.
Related links
- Finder 22 Contactor 4-Pole 5 W, 4 NO
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole 2 NO, 440V
- Finder 22 Contactor 4-Pole 5 W, 4 NO
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
